892-098-559-207

Heilind Number:EDA892-098-559-207
Manufacturer:EDAC
Manufacturer Number:892-098-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-559-207

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and boasts a 3A amperage capacity. With two rows of copper alloy contacts offering a pitch of .1 inches and row spacing of .2 inches, it ensures efficient and reliable signal transfer. Perfect for board-to-board PCB connections, it offers 98 positions for seamless integration. The right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Trust in this high-quality connector for your connectivity needs.