892-098-559-208

Heilind Number:EDA892-098-559-208
Manufacturer:EDAC
Manufacturer Number:892-098-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-559-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and 98 positions, it offers ample connectivity options for your PCB boards. The right-angle mount orientation and 0.1-inch pitch make it easy to integrate into your system, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this black connector for seamless board-to-board connections in demanding industrial settings.