892-098-560-201

Heilind Number:EDA892-098-560-201
Manufacturer:EDAC
Manufacturer Number:892-098-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-560-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, it ensures reliable power transmission. The two rows of 98 positions offer ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-stress applications. Its .1-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Upgrade your PCB connections with this essential component.