892-098-560-202

Heilind Number:EDA892-098-560-202
Manufacturer:EDAC
Manufacturer Number:892-098-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-560-202

Detailed Description

Upgrade your system with our robust High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector ensures reliable power delivery with an amperage rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability even in extreme conditions, operating flawlessly in temperatures ranging from -40 to 105°C. With two rows and 98 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material and .1-inch pitch ensure efficient signal transmission, while the .2-inch row spacing allows for easy installation. Whether you're working on industrial machinery or cutting-edge electronics, this connector, part of our extensive range of PCB connectors, is a must-have for seamless board-to-board connections. Stay ahead of the curve with our reliable and high-quality Card Edge Connector.