892-098-560-203

Heilind Number:EDA892-098-560-203
Manufacturer:EDAC
Manufacturer Number:892-098-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-560-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, crafted for reliable performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, it offers both durability and style. Each of its 98 positions, featuring Copper Alloy contacts, guarantees secure and efficient data transfer. The connector’s dual rows, spaced at .1 and .2 inches respectively, provide ample connectivity options. Designed for straight mounting, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity game with this essential component.