892-098-560-204

Heilind Number:EDA892-098-560-204
Manufacturer:EDAC
Manufacturer Number:892-098-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-560-204

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a current rating of 3A, it offers robust power transmission for your electronic devices. The two rows of Copper Alloy contacts, spaced at .1in pitch and .2in row spacing, provide secure and precise connections. With 98 positions available, this connector is ideal for high-density applications. Its straight mount orientation allows for easy installation onto your PCBs. Trust in our connector to deliver seamless board-to-board connections for your electronic projects.