892-100-500-203

Heilind Number:EDA892-100-500-203
Manufacturer:EDAC
Manufacturer Number:892-100-500-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-500-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-500-203

Detailed Description

Introducing our High Temp Card Edge Connector in sleek black, designed for seamless integration in electronic systems. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliable performance even in extreme conditions. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches, it offers a total of 100 positions for efficient connectivity. The straight mount orientation and compact design make it ideal for board-to-board PCB connections. Engineered to withstand temperatures ranging from -40 to 105 °C, it is perfect for high-temperature applications. Trust in this essential component for your electronic assembly needs.