892-100-520-202

Heilind Number:EDA892-100-520-202
Manufacturer:EDAC
Manufacturer Number:892-100-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-520-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable performance even in harsh conditions. With two rows and 100 positions, it offers ample connectivity options for your PCB applications. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. This straight-mount connector is suitable for board-to-board connections, providing a seamless link between PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for use in a wide range of industries. Upgrade your connectivity solutions with this robust and efficient Card Edge Connector.