892-100-520-204

Heilind Number:EDA892-100-520-204
Manufacturer:EDAC
Manufacturer Number:892-100-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-520-204

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a two-row configuration with a total of 100 positions, ideal for high-density applications. The black housing is made from UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in extreme temperatures ranging from -40 to 105°C. Each contact is crafted from Copper Alloy for optimal conductivity, with a pitch of .1 inches and a row spacing of .2 inches. With a maximum amperage of 3A, this connector guarantees efficient power transmission. Whether for industrial or commercial use, its straight mount orientation offers easy installation on your PCB. Elevate your electronic assemblies with this essential component.