892-100-521-203

Heilind Number:EDA892-100-521-203
Manufacturer:EDAC
Manufacturer Number:892-100-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-521-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your electronic connection needs. Featuring a sleek black design, this connector is not only visually appealing but also high-performing. With an amperage of 3A and a housing material of UL 94V-0 Polyphenylene Sulfide, it ensures both safety and efficiency in operation. The connector boasts two rows and a copper alloy contact material, providing a stable and durable connection. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless compatibility with your PCB layout. Supporting 100 positions, it allows for multiple connections within a compact space. The straight mount orientation makes installation easy and convenient. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for your electronic projects.