892-100-521-204

Heilind Number:EDA892-100-521-204
Manufacturer:EDAC
Manufacturer Number:892-100-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-521-204

Detailed Description

Enhance your high temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in extreme environments, this essential component boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a dual-row configuration and a total of 100 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it's ideal for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.