892-100-521-207

Heilind Number:EDA892-100-521-207
Manufacturer:EDAC
Manufacturer Number:892-100-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-521-207

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance even in challenging environments. With a current rating of 3A, copper alloy contacts, and a dual-row configuration, it offers robust connectivity for your electronic applications. The .1 inch pitch and .2 inch row spacing make it ideal for precise board-to-board connections. Boasting 100 positions and a straight mount orientation, it provides ample flexibility for your PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-temperature operations in various industries. Elevate your PCB assembly with this essential component.