892-100-521-208

Heilind Number:EDA892-100-521-208
Manufacturer:EDAC
Manufacturer Number:892-100-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-521-208

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy, it ensures reliable conductivity for up to 3A of current. Boasting two rows of 100 positions each, with a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this straight-mount connector is perfect for a wide range of industrial applications. Upgrade your connectivity with this essential component, a must-have in any PCB assembly toolkit.