892-100-523-207

Heilind Number:EDA892-100-523-207
Manufacturer:EDAC
Manufacturer Number:892-100-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-523-207

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector. Designed for durability and efficiency, this black connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in extreme operating conditions ranging from -40 to 105 °C. With a 2-row configuration and 100 positions, it offers ample connectivity for your board-to-board applications. The copper alloy contacts guarantee secure and efficient transmission, while the .1 inch pitch and .2 inch row spacing allow for precise integration. Perfect for demanding industrial environments, this connector maintains a steady 3A amperage and a straight mount orientation. Upgrade your setup with this essential component for seamless and robust PCB connectivity.