892-100-523-208

Heilind Number:EDA892-100-523-208
Manufacturer:EDAC
Manufacturer Number:892-100-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-523-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black finish and is engineered to withstand high temperatures, making it ideal for a wide range of applications. With a current rating of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for maximum safety and protection. Boasting two rows of copper alloy contacts, with a pitch and row spacing of .1 in and .2 in respectively, it offers seamless connectivity for up to 100 positions. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Upgrade your PCB setup with this essential component for seamless board-to-board connections.