892-100-523-212

Heilind Number:EDA892-100-523-212
Manufacturer:EDAC
Manufacturer Number:892-100-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-523-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row configuration with 100 positions, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability even in high-temperature environments ranging from -40 to 105 °C. Crafted with copper alloy contacts, it ensures reliable conductivity, while the straight mount orientation simplifies installation. Upgrade your electronic setups with this essential component, perfect for a wide range of applications.