892-100-524-201

Heilind Number:EDA892-100-524-201
Manufacturer:EDAC
Manufacturer Number:892-100-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-524-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for durability and performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With two rows of copper alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers seamless integration for your electronic components. The 100 positions allow for ample connectivity, while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.