892-100-524-203

Heilind Number:EDA892-100-524-203
Manufacturer:EDAC
Manufacturer Number:892-100-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-524-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. This sleek black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring high performance even in extreme operating temperatures ranging from -40 to 105°C. With a dual-row design and a total of 100 positions, it offers ample connectivity for your board-to-board applications. The copper alloy contacts guarantee excellent conductivity, while the .1-inch pitch and .2-inch row spacing make for easy and efficient installation. Whether you require straight or right-angle mounting, this connector is versatile and dependable. Trust in its 3A amperage rating and robust construction for seamless and secure connections in your electronic systems. Upgrade to our High Temp Card Edge Connector today and experience enhanced performance and reliability.