892-100-524-207

Heilind Number:EDA892-100-524-207
Manufacturer:EDAC
Manufacturer Number:892-100-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-524-207

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it delivers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the 100 positions offer ample connectivity options. Suitable for straight mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of environments. Trust in this connector for seamless board-to-board connections in your electronic designs.