892-100-524-212

Heilind Number:EDA892-100-524-212
Manufacturer:EDAC
Manufacturer Number:892-100-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-524-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and performance. With two rows of Copper Alloy contacts, it provides secure and efficient connection with a pitch of .1 in. Offering 100 positions for seamless integration, it's ideal for Board To Board PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setup with this essential component.