892-100-540-207

Heilind Number:EDA892-100-540-207
Manufacturer:EDAC
Manufacturer Number:892-100-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-540-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a pitch of .1 in and two rows of 100 positions, it offers seamless integration for your board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is the perfect choice for high-temperature applications. Its straight mount orientation and sleek black color make it a versatile and visually appealing solution for your connectivity needs. Upgrade your system with this top-of-the-line connector and experience enhanced performance and durability.