| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 892-100-540-208 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Polyphenylene Sulfide |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 100 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA892-100-540-208 |
892-100-540-208
| Heilind Number: | EDA892-100-540-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 892-100-540-208 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our high-temp black Card Edge Connector. Designed for optimal performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts. With a pitch of .1 inches and two rows of 100 positions, it offers seamless integration on your board. The straight mount orientation and wide operating temperature range of -40 to 105 °C ensure reliable connectivity in any environment. Upgrade your setup with this essential component.

