892-100-540-212

Heilind Number:EDA892-100-540-212
Manufacturer:EDAC
Manufacturer Number:892-100-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-540-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 100 positions each, it offers ample connectivity in a compact .1-inch pitch design. The high-performance Copper Alloy contact material ensures reliable power transmission, with an amperage rating of 3A. Whether you require straight or right-angle mount orientation, this connector delivers, offering versatility in various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for demanding industrial applications. Upgrade your connectivity game with this essential component.