892-100-542-202

Heilind Number:EDA892-100-542-202
Manufacturer:EDAC
Manufacturer Number:892-100-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-542-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of precision-engineered copper alloy contacts, it offers reliable connectivity at a pitch of .1 inch, with .2 inch row spacing. This connector accommodates 100 positions, making it ideal for a variety of applications. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Elevate your PCB assembly with this essential component.