892-100-542-203

Heilind Number:EDA892-100-542-203
Manufacturer:EDAC
Manufacturer Number:892-100-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-542-203

Detailed Description

Enhance your high-temperature PCB connectivity with our black Card Edge Connector. Designed for reliability, it features a 3A amperage rating and UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless board-to-board connectivity. Its straight mount orientation and 100 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures consistent performance in demanding environments. Elevate your PCB assembly with this essential component.