892-100-542-207

Heilind Number:EDA892-100-542-207
Manufacturer:EDAC
Manufacturer Number:892-100-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-542-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed with durability in mind, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring high temperature resistance and enhanced safety. With a contact material of Copper Alloy, it guarantees optimal conductivity for your applications. The connector is equipped with two rows and a total of 100 positions, offering ample connectivity options. Its .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it ideal for board-to-board PCB connections. Trust in the quality and performance of our Card Edge Connector for seamless and efficient electronic connections.