892-100-544-201

Heilind Number:EDA892-100-544-201
Manufacturer:EDAC
Manufacturer Number:892-100-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-544-201

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. With a sleek black finish and a two-row configuration, this connector not only delivers on aesthetics but also offers seamless functionality. Boasting a contact material of Copper Alloy and a housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and longevity, even in extreme conditions. The 0.1-inch pitch and 0.2-inch row spacing, along with 100 positions, provide ample connectivity options for your application. Featuring a straight mount orientation, installation is straightforward and hassle-free. With an impressive operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial settings. Elevate your PCB assembly with this essential component.