892-100-544-207

Heilind Number:EDA892-100-544-207
Manufacturer:EDAC
Manufacturer Number:892-100-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-544-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a double row configuration and a total of 100 positions, it provides ample connectivity for your PCB boards. The contact material, Copper Alloy, guarantees efficient signal transmission. At a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Easy to install with a straight mount orientation, this connector is a must-have for your connectivity needs.