892-100-544-208

Heilind Number:EDA892-100-544-208
Manufacturer:EDAC
Manufacturer Number:892-100-544-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-544-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-544-208

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of copper alloy contacts, each positioned at a precision .1-inch pitch with .2-inch row spacing, it guarantees secure and efficient data transfer. Boasting a standard straight mount orientation and accommodating 100 positions, it offers seamless integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for your critical connections. Explore the possibilities with this essential component in our extensive range of PCB connectors.