892-100-555-203

Heilind Number:EDA892-100-555-203
Manufacturer:EDAC
Manufacturer Number:892-100-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-555-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek Black color and crafted from UL 94V-0 Polyphenylene Sulfide, this connector is built to withstand high temperatures and ensure long-lasting durability. With a double row configuration and 100 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise and secure connections. Designed for straight mount orientation, this connector is ideal for board-to-board PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is a reliable solution for your connectivity needs.