892-100-555-207

Heilind Number:EDA892-100-555-207
Manufacturer:EDAC
Manufacturer Number:892-100-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-555-207

Detailed Description

Upgrade your high-temperature card edge connections with our cutting-edge connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a current rating of 3A and copper alloy contacts, it guarantees efficient power transmission. Its 2-row design with 100 positions offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Perfect for straight mounting orientation, it's ideal for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronics. Elevate your connectivity game with this essential component.