892-100-555-208

Heilind Number:EDA892-100-555-208
Manufacturer:EDAC
Manufacturer Number:892-100-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-555-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black exterior and is made with UL 94V-0 Polyphenylene Sulfide housing material. With a two-row configuration and 100 positions, it offers ample connectivity for your PCB setups. The contact material is crafted from reliable Copper Alloy, ensuring secure and efficient transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temp environments. Its compact pitch of .1 inches and row spacing of .2 inches make it perfect for space-constrained applications. Whether you need to bridge boards or connect components, this straight-mount connector guarantees a stable and lasting connection. Upgrade your connectivity solutions with this essential component.