892-100-556-202

Heilind Number:EDA892-100-556-202
Manufacturer:EDAC
Manufacturer Number:892-100-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-556-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient connectivity in electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in high-temperature environments. With a current rating of 3 A, it offers stable power transmission for your devices. The two rows of copper alloy contacts, spaced at a pitch of .1 inches and row spacing of .2 inches, provide secure connections for up to 100 positions. Whether you need straight or right-angle mounting, this connector offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections in your PCB designs.