892-100-558-202

Heilind Number:EDA892-100-558-202
Manufacturer:EDAC
Manufacturer Number:892-100-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-558-202

Detailed Description

Enhance your high temperature PCB connections with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of precision-engineered Copper Alloy contacts with a .1 inch pitch and .2 inch row spacing, it offers seamless connectivity for up to 100 positions. Its right angle mount orientation allows for easy integration, while its wide operating temperature range of -40 to 105°C ensures reliability in extreme conditions. Upgrade to this top-of-the-line connector for unparalleled efficiency in your PCB applications.