892-100-558-203

Heilind Number:EDA892-100-558-203
Manufacturer:EDAC
Manufacturer Number:892-100-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-558-203

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a dual-row configuration and a total of 100 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient power transmission, while the precise .1-inch pitch and .2-inch row spacing facilitate seamless integration. Its right-angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105 °C ensures reliability in extreme conditions. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.