892-100-558-207

Heilind Number:EDA892-100-558-207
Manufacturer:EDAC
Manufacturer Number:892-100-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-558-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black color and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 100 positions, it ensures seamless and reliable connections for your electronic devices. The copper alloy contact material and a pitch of .1 inch guarantee efficient signal transmission. Mountable at a right angle, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-quality board-to-board connections. Trust in our product to deliver exceptional performance and durability.