892-100-558-212

Heilind Number:EDA892-100-558-212
Manufacturer:EDAC
Manufacturer Number:892-100-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-558-212

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for durability and optimal performance, this connector features a sleek black color and is crafted from UL 94V-0 Polyphenylene Sulfide housing material. With a double row configuration and 100 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts ensure reliable and efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications. Its right-angle mount orientation adds versatility to your setup. Elevate your PCB design with this essential component.