892-100-559-201

Heilind Number:EDA892-100-559-201
Manufacturer:EDAC
Manufacturer Number:892-100-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-559-201

Detailed Description

Enhance your PCB connectivity with our high-quality High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a compact pitch of .1 in and two rows of 100 positions, it offers seamless board-to-board connectivity. The contact material, Copper Alloy, guarantees optimal conductivity, while the right-angle mount orientation allows for easy installation. Trust in this connector for seamless and durable connections in your electronic projects.