892-100-559-202

Heilind Number:EDA892-100-559-202
Manufacturer:EDAC
Manufacturer Number:892-100-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-559-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, not only ensures durability but also complies with stringent safety standards. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .1 in and row spacing of .2 in, this connector offers seamless integration onto your board. With a generous 100 positions, it allows for extensive data transmission. The right-angle mount orientation makes installation a breeze, while its 3 A amperage rating guarantees reliable power delivery. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Upgrade to this cutting-edge connector for efficient and dependable board-to-board connections.