892-100-559-203

Heilind Number:EDA892-100-559-203
Manufacturer:EDAC
Manufacturer Number:892-100-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-559-203

Detailed Description

Enhance your high-temperature PCB assembly with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also highly functional, with a robust housing crafted from UL 94V-0 Polyphenylene Sulfide ensuring durability and safety. Its two rows of Copper Alloy contacts, with a .1-inch pitch and .2-inch row spacing, offer reliable connectivity in even the most demanding environments. With 100 positions available, it provides ample room for your connections. Designed for convenience, it boasts a right-angle mount orientation, making it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial applications. Elevate your PCB design with this essential component.