892-100-559-204

Heilind Number:EDA892-100-559-204
Manufacturer:EDAC
Manufacturer Number:892-100-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-559-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for top performance in demanding environments. Boasting a sleek black finish and crafted with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for your PCB needs. Featuring a right-angle mount orientation and accommodating 100 positions, it's ideal for board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable functionality even in extreme conditions. Elevate your connectivity game with this essential component.