892-100-559-208

Heilind Number:EDA892-100-559-208
Manufacturer:EDAC
Manufacturer Number:892-100-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-559-208

Detailed Description

Enhance your high-temperature circuit connections with this advanced Card Edge Connector. Designed for durability and performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and reliability. With two rows of precisely engineered copper alloy contacts, each positioned at a .1 inch pitch and .2 inch row spacing, this connector offers seamless board-to-board integration with 100 positions available. Its right-angle mount orientation allows for efficient space utilization, while its robust construction guarantees operation even in extreme environments, with a wide temperature range of -40 to 105 °C. Upgrade your PCB connectivity with this essential component.