892-100-559-212

Heilind Number:EDA892-100-559-212
Manufacturer:EDAC
Manufacturer Number:892-100-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-559-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3A, making it suitable for various applications. The precise pitch of .1 inches and row spacing of .2 inches allow for seamless integration, accommodating 100 positions for efficient connectivity. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C guarantees consistent performance even in harsh environments. Perfect for demanding electronic setups, this connector is a must-have in your PCB assembly toolkit.