892-100-560-201

Heilind Number:EDA892-100-560-201
Manufacturer:EDAC
Manufacturer Number:892-100-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-560-201

Detailed Description

Enhance connectivity in high-temperature environments with our state-of-the-art High Temp Card Edge Connector. Designed for efficiency and durability, this connector boasts a sleek black exterior and is crafted with UL 94V-0 Polyphenylene Sulfide housing material for optimal performance. With a contact material of Copper Alloy, it ensures reliable conductivity, while its 2-row design and 100 positions cater to versatile connection needs. The .1-inch pitch and .2-inch row spacing offer precise alignment, and the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup requiring secure board-to-board connections. Explore our full range of connectors for even more seamless integration solutions.