892-100-560-203

Heilind Number:EDA892-100-560-203
Manufacturer:EDAC
Manufacturer Number:892-100-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-560-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for reliable power transfer. With two rows of 100 positions, it offers ample connectivity for your board-to-board needs. The black housing adds a sleek touch, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Trust in its 3A amperage rating for efficient power transmission. Perfect for demanding industries, it's a vital component for your electronic assemblies. Upgrade to our Card Edge Connector and experience seamless connectivity like never before.