892-100-560-207

Heilind Number:EDA892-100-560-207
Manufacturer:EDAC
Manufacturer Number:892-100-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-100-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-100-560-207

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for durable performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers secure and efficient board-to-board connections. The straight mount orientation and 100 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industries that demand high performance and durability. Elevate your connectivity solutions with this essential component.