892-102-500-201

Heilind Number:EDA892-102-500-201
Manufacturer:EDAC
Manufacturer Number:892-102-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-500-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component features a sleek Black color and is crafted with precision using UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With two rows and a total of 102 positions, it offers ample connectivity for your PCB board-to-board setups. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications that require high thermal stability. Choose this top-quality connector for your next project and experience efficient and secure connections every time.