892-102-500-202

Heilind Number:EDA892-102-500-202
Manufacturer:EDAC
Manufacturer Number:892-102-500-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-500-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-500-202

Detailed Description

Upgrade your system with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3 A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its double-row configuration with 102 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board connections, it boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component.