892-102-500-207

Heilind Number:EDA892-102-500-207
Manufacturer:EDAC
Manufacturer Number:892-102-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-500-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-500-207

Detailed Description

Enhance your electronic systems with our High Temp Card Edge Connector. Designed for reliability in extreme conditions, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of Copper Alloy contacts, it ensures a secure and high-speed connection. The .1 inch pitch and .2 inch row spacing accommodate 102 positions, perfect for complex PCB designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications. Choose this straight mount orientation connector for seamless integration and trust in its 3A amperage rating for dependable performance. Elevate your connectivity solutions with this essential component.