892-102-520-202

Heilind Number:EDA892-102-520-202
Manufacturer:EDAC
Manufacturer Number:892-102-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-520-202

Detailed Description

Enhance connectivity within high-temperature environments with our Black High Temp Card Edge Connector. Designed for durable performance, this connector boasts a 3A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing material for reliable insulation. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless board-to-board connectivity. The straight mount orientation and 102 positions ensure a secure fit, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Perfect for demanding applications in industries like aerospace, automotive, and telecommunications, this connector is a vital component for your PCB assembly needs. Elevate your connectivity solutions with this high-performance card edge connector.